Eaton xE?ect E-FAN Series Fan Filter for 177 x 177mm Fans, Plastic Filter, Plastic Frame, 202 x 202 x 34mm

Antal (1 enhet)*

572,24 kr

(exkl. moms)

715,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +572,24 kr

*vägledande pris

RS-artikelnummer:
120-764
Tillv. art.nr:
167294 EX-FILT3
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Filter Type

Exit Filter

Fan Size

177 x 177mm

Dimensions

202 x 202 x 34mm

Thickness

34mm

Frame Material

Plastic

Filter Material

Plastic

Series

xE?ect E-FAN

COO (ursprungsland):
DE
The Eaton Outlet filter features a filter class of G3 and a plastic material construction. With a degree of protection of IP54, this filter is ideal for maintaining the enclosure climate. The ambient operating temperature ranges from -40°C to 55°C, ensuring optimal performance in various conditions. Additionally, it comes fitted with a filter mat for enhanced functionality.

Filter class G3 for efficient filtration
Plastic material construction for durability
Degree of protection IP54 for reliability in different environments
Comes fitted with a filter mat for added convenience

relaterade länkar