Fandis FPF Series Fan Filter for 150mm Fans, 150x150x28mm

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
283-5918
Distrelec artikelnummer:
154-21-381
Tillv. art.nr:
FPF12KRG-100
Tillverkare / varumärke:
Fandis
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fandis

Filter Type

Fan Mounted Filter

Fan Size

150mm

Dimensions

150x150x28mm

Thickness

28mm

Series

FPF

COO (Country of Origin):
IT
The filter fan is a top-quality ventilation system designed to maintain optimum ventilation inside electrical cabinets. With a flat external profile and quick Snap-On fastening system, this filter fan ensures filtered ambient air for cooling purposes.

Side-mounted cooling solution for electrical cabinets
Flat external profile with elastic hook fastening system
Available in various sizes, airflow ratings, and configurations
CE, cURus, and UKCA approvals
IP54 Protection Degree for environmental protection
UL File Number E237844 for reliability
Filter class G3 and ISO coarse 55% for efficient filtration

relaterade länkar