Fandis FPF15KRG Series Fan Filter for 223 X 223mm Fans, 250 x 250 x 31mm
- RS-artikelnummer:
- 283-5919
- Distrelec artikelnummer:
- 154-21-383
- Tillv. art.nr:
- FPF15KRG-100
- Tillverkare / varumärke:
- Fandis
Lagerinformation är för närvarande otillgänglig
- RS-artikelnummer:
- 283-5919
- Distrelec artikelnummer:
- 154-21-383
- Tillv. art.nr:
- FPF15KRG-100
- Tillverkare / varumärke:
- Fandis
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
| Brand | Fandis | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 223 X 223mm | |
| Dimensions | 250 x 250 x 31mm | |
| Thickness | 31mm | |
| Series | FPF15KRG | |
| Välj alla | ||
|---|---|---|
Brand Fandis | ||
Filter Type Fan Mounted Filter | ||
Fan Size 223 X 223mm | ||
Dimensions 250 x 250 x 31mm | ||
Thickness 31mm | ||
Series FPF15KRG | ||
- COO (Country of Origin):
- IT
The filter kit is a reliable and efficient solution for ensuring clean air flow in various applications. With a compact design and high-quality materials, this filter kit offers superior protection for electronic equipment.
Ideal for maintaining air flow in electronic devices
Constructed from durable PC/ABS UL94V-0 material for long-lasting use
Features elastic hooks for easy installation and removal
Offers IP54 protection against dust and water ingress
Media is washable for repeated use
Provides EU3 filtering class for efficient air filtration
Constructed from durable PC/ABS UL94V-0 material for long-lasting use
Features elastic hooks for easy installation and removal
Offers IP54 protection against dust and water ingress
Media is washable for repeated use
Provides EU3 filtering class for efficient air filtration
relaterade länkar
- Fandis FM/92 Series Fan Filter for 223 X 223mm Fans, 250 x 250mm
- RS PRO Fan Filter for 255 x 255mm Fans 223 x 223mm
- Pfannenberg Fan Filter for 223 x 223mm Fans 252 x 252mm
- Pfannenberg PFA Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 268 x 248mm
- Schneider Electric Fan Filter 223 x 223mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 8 x 212 x 212mm
- Pfannenberg 11740001055 Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm