Eaton xEffect E-FAN Series Fan Filter for 223 x 223mm Fans, Plastic Filter, Plastic Frame, 252 x 252 x 38mm
- RS-artikelnummer:
- 120-765
- Tillv. art.nr:
- 167295 EX-FILT4-5
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
656,53 kr
(exkl. moms)
820,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 656,53 kr |
*vägledande pris
- RS-artikelnummer:
- 120-765
- Tillv. art.nr:
- 167295 EX-FILT4-5
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Filter Type | Exit Filter | |
| Fan Size | 223 x 223mm | |
| Dimensions | 252 x 252 x 38mm | |
| Thickness | 38mm | |
| Frame Material | Plastic | |
| Filter Material | Plastic | |
| Series | xEffect E-FAN | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Filter Type Exit Filter | ||
Fan Size 223 x 223mm | ||
Dimensions 252 x 252 x 38mm | ||
Thickness 38mm | ||
Frame Material Plastic | ||
Filter Material Plastic | ||
Series xEffect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton Outlet filter with a sleek grey colour and durable plastic material. Fitted with a G3 filter class, it guarantees a high level of air quality within the enclosure, making it ideal for various electrical applications. The ambient operating temperature range of -40°C to 55°C allows for reliable performance in different environments.
High quality plastic for durability
IP54 for protection against dust and water ingress
G3 for efficient air filtration
IP54 for protection against dust and water ingress
G3 for efficient air filtration
relaterade länkar
- Eaton xEffect E-FAN Series Fan Filter for 223 x 223mm Fans Plastic Frame, 252 x 252 x 38mm
- Pfannenberg Fan Filter for 223 x 223mm Fans 252 x 252mm
- Pfannenberg 11740003055 Series Fan Filter for 223 x 223mm Fans Thermoplastic Frame, 252 x 252 x 44mm
- Pfannenberg 11740001055 Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg PFA Series Filter Fan for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg PFA Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg PFA 40000 Series Fan Filter for 223 x 223mm Fans 252 x 252mm
- Finder 7F Series Series Fan Filter Plastic Frame, 223 x 223mm