3M Självupprullande livlina, Galvaniserad

Antal (1 enhet)*

20 102,52 kr

(exkl. moms)

25 128,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
Tillfälligt slut
  • Leverans från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +20 102,52 kr

*vägledande pris

RS-artikelnummer:
234-7741
Tillv. art.nr:
70007488128
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

3M

Produkttyp

Självupprullande livlina

Viktkapacitet

140kg

Livlinematerial

Galvaniserad

Lifeline längd

18m

Standarder/godkännanden

EN1496, CE (EN353-1,EN353-2,EN354,EN355,EN358,EN360,EN361,EN362,EN363,EN364,EN365,EN397,EN795,EN813,EN1497), EN341

RoHS-status: Undantagen

3M Self Retracting Lifeline, 18m Extended Length, 140Kg Load Capacity - 70007488128


This Protecta harness features an 18m length, ergonomic design, and high-strength webbing, providing reliable support and comfort during extended use. The quick connect buckle type enhances ease of use.

Features & Benefits


• Self-retracting mechanism ensures smooth operation

• 140kg load capacity accommodates diverse needs

• Integrated shock absorption reduces fall impact

• Compact design for easy transportation and storage

• Simple installation for quick setup and removal

Applications


• Ideal for construction and building maintenance

• Effective for telecommunication projects and oil and gas industries

• Essential for rescue operations in confined spaces

Can it be used in harsh weather conditions?


Yes, the galvanised material is weather-resistant.

Is it compliant with safety regulations?


Yes, it meets personal fall protection standards.

Can it be integrated with other fall protection equipment?


Yes, it is compatible with comprehensive fall arrest systems.

Relaterade länkar

Recently viewed