PMI100*10 Pince Mi Sheet Metal Fabric Face Mask Nose Clip for Surgical 60 x 12 x 0.8 mm
- RS-artikelnummer:
- 201-7888
- Tillv. art.nr:
- PMI100*10
- Tillverkare / varumärke:
- Pince Mi
Antal (1 påse med 10 enheter)*
48,80 kr
(exkl. moms)
61,00 kr
(inkl. moms)
Lägg till 11 påsar för att få fri frakt
Sista RS lager
- Slutlig(a) 1 733 enhet(er), redo att levereras från en annan plats
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 + | 48,80 kr | 4,88 kr |
*vägledande pris
- RS-artikelnummer:
- 201-7888
- Tillv. art.nr:
- PMI100*10
- Tillverkare / varumärke:
- Pince Mi
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
| Brand | Pince Mi | |
| Product Type | Fabric Face Mask Nose Clip | |
| Application | Surgical | |
| Reusable/Disposable | Disposable | |
| Quantity Per Package | 10 Per Pack | |
| Size | 60 x 12 x 0.8 mm | |
| Material | Sheet Metal | |
| Cleanroom | Yes | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Pince Mi | ||
Product Type Fabric Face Mask Nose Clip | ||
Application Surgical | ||
Reusable/Disposable Disposable | ||
Quantity Per Package 10 Per Pack | ||
Size 60 x 12 x 0.8 mm | ||
Material Sheet Metal | ||
Cleanroom Yes | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
Sew on Nose Clip for Face Masks
Sew on nose clips are a cost-effective way to enhance the protection and stability of your fabric face masks. The simple design allows you to install the clips to your face mask quickly and efficiently, providing a custom fit for your nose and face. Once installed, the sew on nose clip helps to provide further protection by reducing the amount of open space between the mask and your face. This ensures that the mask will remain comfortably in place without the need to adjust the mask with your hands or touch your face, greatly reducing the risk of contamination. Face mask clips are also perfect for those who require glasses or goggles, as they help to stop excess moisture and heat rising from your mouth and prevent condensation building on the lenses.
Features and Benefits
Applications
Face mask clips are the perfect accessory for enhancing the protection and effectiveness of your face mask, allowing you to create a custom bend to fit comfortably over your nose. Face mask nose clips are quick and easy to install and help to keep your face mask comfortably in place, reducing the amount of contact between your face and hands as well as helping to prevent glasses or goggles from streaming up. Sew on nose clips are designed to be used with face masks made from fabric and are ideal for use in areas that require social distancing to be maintained such as:
FAQs
How to apply the nose clip
Sew on face mask nose clips can be installed via 3 methods including:
How to dispose of the clips safely
RS Stock No. 2017890 is designed to dispose of your used face mask nose clips safely and securely.
Relaterade länkar
- PMI10*100 Pince Mi Fabric Face Mask Nose Clip 60mm x 12mm x 0.8mm
- PMA10*100 Pince Mi Aluminium Disposable Face Mask Nose Clip 60mm x 12mm x 0.8mm
- PMA40*25 Pince Mi Aluminium Disposable Face Mask Nose Clip 60mm x 12mm x 0.8mm
- 7000052741 3M White Plastic Fabric Face Mask Nose Clip for Cleaning Painting
- GVS Grey Disposable Face Mask Nose Clip
- Pince Mi 2.5L Red Snap On Steel Waste Bin
- Face Mask Schmersal SPM-U100 Aerosols Vapour for use with SPM100 Face Mask 103045806
- R36 Active Gear White Polypropylene Face Mask