Pince Mi Aluminium Skyddsmask för engångsbruk, näsklämmor för Kirurgisk 60 x 12 x 0.8 mm
- RS-artikelnummer:
- 201-7885
- Tillv. art.nr:
- PMA40*25
- Tillverkare / varumärke:
- Pince Mi
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 201-7885
- Tillv. art.nr:
- PMA40*25
- Tillverkare / varumärke:
- Pince Mi
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
| Varumärke | Pince Mi | |
| Produkttyp | Skyddsmask för engångsbruk, näsklämmor | |
| Tillämpning | Kirurgisk | |
| Återanvändbar/engångsbruk | Engångsartikel | |
| Antal per förpackning | 25Per Pack | |
| Storlek | 60 x 12 x 0.8 mm | |
| Material | Aluminium | |
| Renrum | Ja | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Pince Mi | ||
Produkttyp Skyddsmask för engångsbruk, näsklämmor | ||
Tillämpning Kirurgisk | ||
Återanvändbar/engångsbruk Engångsartikel | ||
Antal per förpackning 25Per Pack | ||
Storlek 60 x 12 x 0.8 mm | ||
Material Aluminium | ||
Renrum Ja | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- FR
Adhesive Nose Clip for Face Masks
Adhesive nose clips are a cost-effective way to enhance the protection of your disposable and surgical face masks. The simple design allows you to install the clips to your face mask quickly and efficiently, providing a custom fit for your nose and face. Once installed, the adhesive nose clip helps to provide further protection by reducing the amount of open space between the mask and your face. This ensures that the mask will remain comfortably in place without the need to adjust the mask with your hands or touch your face, greatly reducing the risk of contamination. Adhesive face mask clips are also perfect for preventing excess moisture and heat rising from your mouth and fogging lenses on glasses.
Features and Benefits
Applications
Face mask clips are the perfect accessory for enhancing the protection and effectiveness of your face mask, allowing you to create a custom bend to fit comfortably over your nose. Face mask nose clips are quick and easy to install and help to keep your face mask comfortably in place, reducing the amount of contact between your face and hands as well as helping to prevent glasses or goggles from streaming up. They are suitable for use with:
FAQs
How do you apply the clip?
To apply the nose clip to your face mask simply:
How to dispose of the clips safely
RS Stock No. 2017890 is designed to dispose of your used face mask nose clips safely and securely.