Phoenix Contact 30kW Laddställe för elbil 100 A, 1 kV dc → 1kV dc
- RS-artikelnummer:
- 267-1590
- Tillv. art.nr:
- 1232243
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
46 944,80 kr
(exkl. moms)
58 681,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 28 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 46 944,80 kr |
*vägledande pris
- RS-artikelnummer:
- 267-1590
- Tillv. art.nr:
- 1232243
- Tillverkare / varumärke:
- Phoenix Contact
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
| Varumärke | Phoenix Contact | |
| Produkttyp | Laddställe för elbil | |
| Utström | 100A | |
| Uteffekt | 30kW | |
| Maximal utgångsspänning | 1kV dc | |
| Bredd | 483 mm | |
| Höjd | 134mm | |
| Standarder/godkännanden | IEC 61851-23, ANIS/UL 2202, IEC 61851-1 | |
| Serie | CHARX | |
| Minsta utspänning | 1kV dc | |
| Välj alla | ||
|---|---|---|
Varumärke Phoenix Contact | ||
Produkttyp Laddställe för elbil | ||
Utström 100A | ||
Uteffekt 30kW | ||
Maximal utgångsspänning 1kV dc | ||
Bredd 483 mm | ||
Höjd 134mm | ||
Standarder/godkännanden IEC 61851-23, ANIS/UL 2202, IEC 61851-1 | ||
Serie CHARX | ||
Minsta utspänning 1kV dc | ||
- COO (ursprungsland):
- CN
Phoenix Contact EV Charging Point, 1 kV DC Output Voltage, 100A Output Current - 1232243
This EV charging point is designed as a high-power charging station, offering efficient and scalable solutions for electric vehicle charging. With compact dimensions of 483mm in length, 550mm in width, and 134mm in height, this rack-mounted EV charger can seamlessly integrate into charging infrastructures, optimising space without compromising performance. It supports advanced DC fast charging capabilities, ensuring quick and reliable charging for electric vehicles.
Features & Benefits
• Provides a charging power of 30 kW for fast charging
• Supports input voltage up to 1000 V DC for flexibility
• 3-phase EV charger designed for rapid power delivery
• High efficiency over 95% reduces energy costs
• Modular design allows for scalable charging infrastructure
• Compatible with various DC charging applications and setups
Applications
• Used with commercial EV charging equipment for fleet management
• Ideal for high-power charging stations in transport hubs
• Suitable for setting up DC charging stations in public locations
• Supports large charging parks through multiple system cabinet connections
What type of installation requirements does this charging point need?
The device requires 19 inches rack mounting with adequate space for airflow and maintenance access. It connects via a push-lock connection method, optimising installation efficiency with available input configurations for various setups.
How do I ensure effective operation under varying environmental conditions?
This unit operates effectively within a wide ambient temperature range of -40 °C to 70 °C. Additionally, it features over-temperature protection to safeguard against overheating, making it suitable for various climates and operational scenarios.
What maintenance considerations should be taken into account for optimum longevity?
Regular checks on the internal fan and overall system should be conducted to maintain performance. Keeping the connections clean and ensuring the device is free from dust and moisture will enhance reliability and lifespan.
Relaterade länkar
- Schneider Electric 150kW Laddställe för elbil 300 A, 1 kV → 1kV
- Schneider Electric 120kW Laddställe för elbil 300 A, 1 kV → 1kV
- Schneider Electric 180kW Laddställe för elbil 300 A, 1 kV → 1kV
- Schneider Electric Laddställe för elbil
- FLIR 1 Laddställe för elbil
- FLIR 1 Laddställe för elbil 10 A, 250 V → 250V
- ABB 1 7kW Laddställe för elbil 32 A, 184 V → 276V
- Schneider Electric 22kW Laddställe för elbil 32 A, 415 V → 415V