L-Com RJ45 Splitter
- RS-artikelnummer:
- 671-707
- Tillv. art.nr:
- JMOD4U-1
- Tillverkare / varumärke:
- L-Com
Mängdrabatt möjlig
Antal (1 enhet)*
283,14 kr
(exkl. moms)
353,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 40 enhet(er) levereras från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 283,14 kr |
| 10 + | 259,50 kr |
*vägledande pris
- RS-artikelnummer:
- 671-707
- Tillv. art.nr:
- JMOD4U-1
- Tillverkare / varumärke:
- L-Com
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
| Brand | L-Com | |
| Product Type | Splitter | |
| Interface Type | RJ45 | |
| Number of Ports | 5 | |
| Shield Type | Unshielded | |
| Välj alla | ||
|---|---|---|
Brand L-Com | ||
Product Type Splitter | ||
Interface Type RJ45 | ||
Number of Ports 5 | ||
Shield Type Unshielded | ||
- COO (Country of Origin):
- TW
The L-Com Ethernet ISDN Splitter designed to distribute network signals across multiple devices using standard RJ45 connectors. It supports fully wired 8x8 pin configurations, making it suitable for both Ethernet and ISDN applications. The splitter is ideal for structured cabling environments where multiple connections are needed from a single source.
Supports 5 RJ45 ports with 8x8 wiring
Compatible with Ethernet and ISDN systems
Enables simultaneous device connectivity
Relaterade länkar
- EatonRJ45Ethernet Splitter
- StarTech.com 2 Port 2 Input 1 Output HDMI Splitter 1080dpi
- StarTech.com 5 Port 1 Input 4 Output HDMI Splitter - up to 4K
- Radiall SMA RF Splitter 50Ω, Frequency 1 → 2GHz
- StarTech.com 3 Port 1 Input 3 Output DisplayPort Splitter
- RS PRO 19 → 32mm Chain Splitter
- RS PRO 10 → 16mm Chain Splitter
- Keysight Technologies 11667D RF Power Splitter