Planet Ethernet Media Converter 40km
- RS-artikelnummer:
- 285-8257
- Distrelec artikelnummer:
- 302-62-095
- Tillv. art.nr:
- IGT-1205AT
- Tillverkare / varumärke:
- Planet
Antal (1 enhet)*
2 688,00 kr
(exkl. moms)
3 360,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 4 enhet(er) från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 688,00 kr |
*vägledande pris
- RS-artikelnummer:
- 285-8257
- Distrelec artikelnummer:
- 302-62-095
- Tillv. art.nr:
- IGT-1205AT
- Tillverkare / varumärke:
- Planet
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
| Brand | Planet | |
| Maximum Transfer Distance | 40km | |
| Välj alla | ||
|---|---|---|
Brand Planet | ||
Maximum Transfer Distance 40km | ||
- COO (Country of Origin):
- TW
The Industrial Gigabit Media Converter designed for non-blocking wire-speed performance and flexibility in Gigabit Ethernet extension in harsh industrial environments. It features one or two 10/100/1000BASE-T RJ45 copper ports and two 100/1G/2.5GBASE-X SFP fiber optic interfaces. With its rugged IP30 metal case and wide temperature range of -40 to 75 degrees Celsius, it is well-suited for deployment in surveillance systems, control and wireless services, and data centers.
It also has 2-port SFP slots that support 100/1G/2.5GBASE-X transceivers, allowing flexible fiber optic connections.
This media converter offers fiber port redundancy, automatically detecting link status and enabling backup port swapping.
It supports flexible and reliable network distance extension, automatically swapping traffic from backup to primary port.
The media converter can extend Gigabit Ethernet distance up to 120km using single-mode fiber optic cables.
It supports various Layer 2 features like auto-negotiation, flow control, jumbo frame support, and MAC address learning.
The IGT-1205AT has a compact size and can be installed using DIN-rail or wall-mount options, making it suitable for space-limited environments.
The media converter also provides protection against electromagnetic interference and electrical surges, ensuring reliable operation in harsh industrial environments.
This media converter offers fiber port redundancy, automatically detecting link status and enabling backup port swapping.
It supports flexible and reliable network distance extension, automatically swapping traffic from backup to primary port.
The media converter can extend Gigabit Ethernet distance up to 120km using single-mode fiber optic cables.
It supports various Layer 2 features like auto-negotiation, flow control, jumbo frame support, and MAC address learning.
The IGT-1205AT has a compact size and can be installed using DIN-rail or wall-mount options, making it suitable for space-limited environments.
The media converter also provides protection against electromagnetic interference and electrical surges, ensuring reliable operation in harsh industrial environments.
relaterade länkar
- Planet LC Ethernet Media Converter, Single Mode 40km
- Planet SFP Ethernet Media Converter 80km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- Planet Ethernet Ethernet Media Converter 60km
- Planet SFP Ethernet Media Converter 1000 Mbit/s, Full Duplex 120km
- Planet Ethernet Ethernet Media Converter 100m
- Planet RJ45 Ethernet Media Converter 100m
- StarTech.com RJ45 Ethernet Media Converter Full Duplex 40km