Planet RJ45 Ethernet Media Converter, Half/Full Duplex 1.4km
- RS-artikelnummer:
- 284-2968
- Distrelec artikelnummer:
- 300-74-003
- Tillv. art.nr:
- VC-231
- Tillverkare / varumärke:
- Planet
Antal (1 enhet)*
2 544,84 kr
(exkl. moms)
3 181,05 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 42 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 544,84 kr |
*vägledande pris
- RS-artikelnummer:
- 284-2968
- Distrelec artikelnummer:
- 300-74-003
- Tillv. art.nr:
- VC-231
- Tillverkare / varumärke:
- Planet
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
| Brand | Planet | |
| Fibre Operating Mode | Half/Full Duplex | |
| Maximum Transfer Distance | 1.4km | |
| Connection Port | RJ45 | |
| Välj alla | ||
|---|---|---|
Brand Planet | ||
Fibre Operating Mode Half/Full Duplex | ||
Maximum Transfer Distance 1.4km | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- TW
The Ethernet over VDSL2 Converter is a high-performance networking device designed for seamless Ethernet connectivity over existing copper telephone lines. It offers superior upstream and downstream transmission performance, supporting ultra-high data rates up to 100/100Mbps symmetrically within 300m. With a compact design and easy installation, the VC-231 is a cost-effective solution for extending Ethernet services over long distances.
Supports VDSL2 technology for fast data transmission over copper wires without rewiring
Symmetric band plan ensures high transmission quality for both upstream and downstream signals
Built-in RJ-45 Ethernet port and RJ-11 phone jack for easy connectivity
Symmetric band plan ensures high transmission quality for both upstream and downstream signals
Built-in RJ-45 Ethernet port and RJ-11 phone jack for easy connectivity
relaterade länkar
- Planet RJ45 Ethernet Media Converter 40000Mbit/s, Half/Full Duplex 100km
- Planet RJ45 Ethernet Media Converter 60000Mbit/s, Half/Full Duplex 100km
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex
- Planet RJ45 1000Mbit/s, Half/Full Duplex 10km
- Planet RJ45 10/100/1000Mbit/s, Half/Full Duplex 120km
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- Planet ST Ethernet Media Converter Full Duplex 2km
- Planet Ethernet Ethernet Media Converter 10/100Mbit/s, Full Duplex 100m