MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, 50Mbit/s, Full Duplex 40km

Antal (1 enhet)*

11 262,02 kr

(exkl. moms)

14 077,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 11 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +11 262,02 kr

*vägledande pris

RS-artikelnummer:
256-3605
Tillv. art.nr:
ICF-1150I-S-ST-T
Tillverkare / varumärke:
MOXA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MOXA

Maximum Transfer Distance

40km

Maximum Data Transfer Rate

921.6kbps

Fibre Type

Single Mode

Connection Port

RS232, RS422, RS485

Fibre Operating Mode

Full Duplex

Network Speed

50Mbit/s

COO (Country of Origin):
TW
The Moxa Europe ICF-1150 serial-to-fibre converters transfer RS-232/RS-422/RS-485 signals to optical fibre ports to enhance transmission distance. When an ICF-1150 device receives data from any serial port, it sends the data through the optical fibre ports. These products not only support single-mode and multi-mode fibre for different transmission distances, models with isolation protection are also available to enhance noise immunity.

-40 to 85°C wide-temperature range models available
C1D2, ATEX, and IECEx certified for harsh industrial environments
Rotary switch to change the pull high/low resistor value
Overload current protection

relaterade länkar