MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Half/Full Duplex 40km
- RS-artikelnummer:
- 255-2034
- Distrelec artikelnummer:
- 300-20-764
- Tillv. art.nr:
- TCF-142-M-SC
- Tillverkare / varumärke:
- MOXA
Antal (1 enhet)*
2 836,13 kr
(exkl. moms)
3 545,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 25 enhet(er) från den 22 december 2025
- Dessutom levereras 73 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 836,13 kr |
*vägledande pris
- RS-artikelnummer:
- 255-2034
- Distrelec artikelnummer:
- 300-20-764
- Tillv. art.nr:
- TCF-142-M-SC
- Tillverkare / varumärke:
- MOXA
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
| Brand | MOXA | |
| Maximum Transfer Distance | 40km | |
| Connection Port | RS232, RS422, RS485 | |
| Fibre Operating Mode | Half/Full Duplex | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Fibre Type | Multi Mode | |
| Välj alla | ||
|---|---|---|
Brand MOXA | ||
Maximum Transfer Distance 40km | ||
Connection Port RS232, RS422, RS485 | ||
Fibre Operating Mode Half/Full Duplex | ||
Maximum Data Transfer Rate 921.6kbps | ||
Fibre Type Multi Mode | ||
- COO (Country of Origin):
- TW
The Moxa Europe media converters are equipped with a multiple interface circuit that can handle RS-232 or RS-422/485 serial interfaces and multimode or single-mode fibre. This converters are used to extend serial transmission up to 5 km (TCF-142-M with multi-mode fibre) or up to 40 km (TCF-142-S with single-mode fibre).The TCF-142 converters can be configured to convert either RS-232 signals, or RS-422/485 signals, but not both at the same time.
Ring and point-to-point transmission
Protects against electrical interference and chemical corrosion
Supports baud rates up to 921.6 kbps
Wide-temperature models available for -40 to 75°C environments
Protects against electrical interference and chemical corrosion
Supports baud rates up to 921.6 kbps
Wide-temperature models available for -40 to 75°C environments
relaterade länkar
- MOXA RS232 RS485 Ethernet Media Converter Half/Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter Half/Full Duplex 40km
- MOXA RS232 RS485 Media Converter 100Mbit/s 40km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 40km
- MOXA RS232 RS485 Media Converter 100Mbit/s 5km
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 40km
- ADS RS232 RS485 Ethernet Media Converter
- RS PRO RJ45 RS422 10/100Mbit/s, Full Duplex