StarTech.com LC, RJ45 Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 40km

Antal (1 enhet)*

7 893,97 kr

(exkl. moms)

9 867,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 893,97 kr

*vägledande pris

RS-artikelnummer:
138-5596
Distrelec artikelnummer:
302-93-966
Tillv. art.nr:
ET1000S40LC2
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Maximum Data Transfer Rate

2000Mbps

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

40km

Network Speed

10/100/1000Mbit/s

Fibre Type

Single Mode

Connection Port

LC, RJ45

ET1000S40LC2 Fibre Media Converter


The ET1000S40LC2 1000 Mbps Gigabit Single-Mode Fibre Media Converter (LC, 40 km) enables you to extend a Gigabit Ethernet network over single-mode fibre, at distances up to 40km (25 miles).
A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network segments over a (1000Base-LX/SX) fibre backbone, the GbE to SM fibre converter supports full Gigabit speeds for ideal network performance and scalability. Designed to offer a durable and convenient Ethernet to fibre solution, the Ethernet to LC Fibre converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required.
For added versatility, this fibre media converter supports standalone operation, or installation into the 20 Slot, 2U Rackmount Chassis (ETCHS2U).
Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Supports standalone operation, or installation into the ETCHS2U Rackmount Chassis
• Advanced features include Link-loss forwarding, remote monitor status, two frame lengths
• Maximum Fibre Cable length of 40 Km
• Supports full or half-duplex operation
• Easy installation
• Link loss forwarding, remote monitoring of status ensures maximum up-time
• Provides Ethernet to Fibre conversion as a standalone device, or can be installed into the ETCHS2U 20 slot chassis for added versatility
• Rugged steel casing for added durability in harsh environments
• Cost-effective way to extend/bridge networks using fibre cabling

Applications


• Provides connectivity to a user or network segment that is in an isolated area of a large complex or in another building altogether
• Perfect for secure connections required by government agencies where EMI is not acceptable
• Connect traffic control/monitoring systems at extreme distances to the main office
• Extend network connectivity to remote areas of stadiums, auditoriums or other venues
• Converts 1000Base-LX fibre optic signals to 1000Base-T Ethernet over single mode fibre cable

What’s in the package?


• Fibre Media Converter
• Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK

comes ready for Australia and New Zealand only when you buy in Australia and New Zealand
• Grounding Screw
• Instruction Manual


Fiber Media Converters

relaterade länkar