StarTech.com LC, RJ45 Media Converter, Multi Mode, 10/100/1000Mbit/s, Full Duplex 550m
- RS-artikelnummer:
- 138-5575
- Distrelec artikelnummer:
- 302-18-763
- Tillv. art.nr:
- MCM1110MMLC
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
1 562,67 kr
(exkl. moms)
1 953,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 38 enhet(er) är redo att levereras
- Plus 27 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 562,67 kr |
*vägledande pris
- RS-artikelnummer:
- 138-5575
- Distrelec artikelnummer:
- 302-18-763
- Tillv. art.nr:
- MCM1110MMLC
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC, RJ45 | |
| Maximum Transfer Distance | 550m | |
| Fibre Type | Multi Mode | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Network Speed | 10/100/1000Mbit/s | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC, RJ45 | ||
Maximum Transfer Distance 550m | ||
Fibre Type Multi Mode | ||
Maximum Data Transfer Rate 1000Mbps | ||
Network Speed 10/100/1000Mbit/s | ||
- COO (Country of Origin):
- TW
StarTech.com Media Converter, 1Gbps Maximum Data Transfer Speed, 5W Power Consumption - MCM1110MMLC
Need to make data links go further? This StarTech.com media converter bridges the gaps in a network. By carrying RJ45 connections along fibre optic cables, it extends a system's range by up to 550m to reach into remote work areas. The converter works with 10 and 100Mbps speeds as well as gigabit ones, to suit virtually any network.
Features & Benefits
Speedy transfersThanks to a maximum data speed of 1Gbps, the unit transfers information in no time.
Effortless multitaskingThe unit's full-duplex operating mode means it can easily send and receive data at the same time, without loss of speed.
Effortless multitaskingThe unit's full-duplex operating mode means it can easily send and receive data at the same time, without loss of speed.
• Consumes just 5W power, keeping systems energy-efficient
• Robust steel housing stands up to impacts, so safe for industrial use
• Robust steel housing stands up to impacts, so safe for industrial use
FAQs
Will EMI disrupt this converter?No – this product's fibre optic connections resist disruption from electrical noise, helping to transfer your data without a hitch.
Fiber Media Converters
relaterade länkar
- StarTech.com LC Multi Mode Full Duplex 550m
- StarTech.com RJ45 Multi Mode Full Duplex 550m
- StarTech.com LC Multi Mode Half/Full Duplex 550m
- StarTech.com RJ45 Multi Mode Half/Full Duplex 550m
- StarTech.com LC Ethernet Media Converter Multi Mode Full Duplex 10km
- StarTech.com RJ45 Single Mode Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m