StarTech.com RJ45 Ethernet Switch, 10/100/1000Mbit/s, Full Duplex

Antal (1 enhet)*

2 535,61 kr

(exkl. moms)

3 169,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 16 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 535,61 kr

*vägledande pris

RS-artikelnummer:
138-5588
Distrelec artikelnummer:
302-52-595
Tillv. art.nr:
POEINJ4G
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Maximum Data Transfer Rate

2Gbps

Network Speed

10/100/1000Mbit/s

Connection Port

RJ45

Fibre Operating Mode

Full Duplex

COO (Country of Origin):
TW

StarTech.com Ethernet Switch, Steel Enclosure, POE Enabled - POEINJ4G


Upgrade network connectivity in your workplace with this Ethernet switch from StarTech.com. Its RJ45 ports are POE-enabled, so they carry both power and data signals simultaneously. This makes it suitable for use with devices like IP phones and cameras. The unit's rugged steel enclosure shrugs off impact and corrosion, so it holds its own in harsh environments.

Features & Benefits


Lightning-fast transmissionSupport for transfer speeds up to 2Gbps means you can send large data packets in a flash.
Easy monitoring LED indicators make it easy to keep an eye on the unit's status.
Space efficiency Compact dimensions of 170 (L) x 300 (W) x 90mm (H) mean this is a space-efficient choice for tight setups.

• Light weight of 202g so it's easy to handle
• Mean time between failures of 50,000 hours for reliable long-term service

FAQs


What's the maximum transmission distance of this switch?This unit transmits data through cables up to 100m long, so suits larger workplaces.


Ethernet Switches

relaterade länkar