RS PRO RJ45, RS422, RS485 Ethernet Media Converter, 10/100Mbit/s, Full Duplex

Antal (1 enhet)*

6 582,10 kr

(exkl. moms)

8 227,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 582,10 kr

*vägledande pris

RS-artikelnummer:
149-187
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Maximum Data Transfer Rate

300 → 460800bps

Fibre Operating Mode

Full Duplex

Connection Port

RJ45, RS422, RS485

Network Speed

10/100Mbit/s

COO (Country of Origin):
CN

RS PRO 8-Port RS485 / 422 to Ethernet Modbus Gateway


This RS PRO Ethernet Media Converter is a serial Modbus Gateway designed to equip serial Modbus devices with networking capabilities, allowing for centralised management of scattered serial devices and hosts via a network. It features 8 RS-485/422 Combo serial ports and 2 100M Ethernet copper ports with electromagnetic isolation, supporting various network protocols and management functions.

Features and Benefits


Provide 8-channel RS-485/422 serial ports, enabling versatile connectivity
300∼460800bps line speed non-blocking communication, ensuring efficient data transfer
Conform to TCP/IP, UDP, ModbusTCP protocols, offering broad compatibility
Support Web management, facilitating easy configuration and monitoring
Support through gateway, cross-routing communication, enhancing network flexibility
Full-isolation characteristic, Power Isolation 3KV, RS485/422 Isolation 2.5KV, ESD Protection 15KV, ensuring robust protection
Metal housing with IP40 and high-level EMC protection, providing durability in industrial environments
Support wide voltage 12∼48V DC power input, increasing reliability

Applications


Ideal for use in PLC control and management, Building Automation Systems, Health Care Automation Systems, measuring instruments, and environmental monitoring systems.

Additional Information


Built-in Modbus TCP, Modbus RTU, and Modbus ASCII protocols for seamless connectivity between Modbus Ethernet and serial devices. Features a fanless, low power consumption design suitable for harsh industrial environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

relaterade länkar