RS PRO RJ45, RS422, RS485 Ethernet Media Converter, 10/100Mbit/s, Full Duplex
- RS-artikelnummer:
- 149-185
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
4 316,19 kr
(exkl. moms)
5 395,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 316,19 kr |
*vägledande pris
- RS-artikelnummer:
- 149-185
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Network Speed | 10/100Mbit/s | |
| Maximum Data Transfer Rate | 300 → 460800bps | |
| Connection Port | RJ45, RS422, RS485 | |
| Fibre Operating Mode | Full Duplex | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Network Speed 10/100Mbit/s | ||
Maximum Data Transfer Rate 300 → 460800bps | ||
Connection Port RJ45, RS422, RS485 | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- CN
RS PRO 4-Port R485/422 to Ethernet Modbus Gateway
This RS PRO product is a serial device server designed to equip serial devices with networking capabilities, allowing for centralised management of scattered serial devices and hosts via a network. It supports 4 RS-485/422 combo serial ports to 2 100M Ethernet copper ports with electromagnetic isolation, and can be mounted on a DIN-Rail or wall to suit various application needs. The gateway supports multiple network protocols, including TCP, UDP, TELNET, ARP, ICMP, HTTP, DNS, and DHCP, and offers comprehensive management functions such as Access Control, Rapid Configuration, and Online Upgrading. Each serial port supports 4 TCP or UDP session connections, and the device operates in TCP Server, TCP Client, UDP Server, UDP Client, Telnet, and Web access modes. It features dual LAN ports for redundancy, ensuring continuous communication even if one connection fails. The gateway supports communication rates from 300 to 460800bps and includes built-in Modbus TCP, Modbus RTU, and Modbus ASCII protocols for easy connectivity between Modbus Ethernet and Modbus serial devices. The hardware is fanless, with low power consumption, and is designed to withstand harsh industrial environments with rigorous EMC standards.
Features and Benefits
Dual-LAN Redundancy ensures continuous communication even if one connection fails
Provide 4-channel RS485/422 serial ports for versatile connectivity
Baud rate: 300∼460800bps for flexible communication speeds
Support Web management for easy configuration and monitoring
Support through gateway, cross-routing communication for enhanced network integration
Low-power consumption design for energy efficiency
Metal housing with IP40 and high-level EMC protection for durability in industrial environments
Support wide voltage 12∼48V DC power input for flexible power options
Provide 4-channel RS485/422 serial ports for versatile connectivity
Baud rate: 300∼460800bps for flexible communication speeds
Support Web management for easy configuration and monitoring
Support through gateway, cross-routing communication for enhanced network integration
Low-power consumption design for energy efficiency
Metal housing with IP40 and high-level EMC protection for durability in industrial environments
Support wide voltage 12∼48V DC power input for flexible power options
Applications
This gateway is ideal for use in PLC control and management, Building Automation Systems, Health Care Automation Systems, measuring instruments, and environmental forces monitoring systems.
Additional Information
The product includes built-in Modbus TCP, Modbus RTU, and Modbus ASCII protocols, facilitating seamless integration with Modbus devices. It is designed to meet industrial standards for EMC, ensuring reliable performance in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
relaterade länkar
- RS PRO RJ45 RS485 Ethernet Media Converter Full Duplex
- RS PRO RJ45 RS422 10/100Mbit/s, Full Duplex
- Hager RJ45 Ethernet Media Converter 10/100Mbit/s, Full Duplex 50m
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 45km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 4km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 5km
- TP-Link RJ45 Ethernet Media Converter Half/Full Duplex