L-Com UJ5 Series Single-Port RJ45 Ethernet Coupler, Cat5e, Shielded

Utgått
RS-artikelnummer:
297-804
Tillv. art.nr:
UJ5T568S
Tillverkare / varumärke:
L-Com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

L-Com

Type

Ethernet Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Series

UJ5

COO (Country of Origin):
TW
The L-Com in-line coupler is designed to seamlessly connect Category 5e cables, providing an efficient and reliable networking solution. The coupler's robust construction features a UL94V 0 rated ABS housing and steel shielding, ensuring durability and excellent performance in a range of environments. With its straight through wiring configuration, it easily supports high speed data transmissions while maintaining signal integrity. This product is ideal for both residential and commercial applications, catering to the growing demand for efficient networking solutions.

Constructed from high quality materials for enhanced durability
Designed to support a wide temperature range for versatile applications
Offers a reliable solution for maintaining signal clarity and performance
Ideal for both home and business networking setups
Features a sleek compact design that fits easily into existing configurations
Complies with industry standards which ensuring compatibility and reliability

relaterade länkar