- RS-artikelnummer:
- 265-7055
- Tillv. art.nr:
- DRP10188500011
- Tillverkare / varumärke:
- Amphenol Communications Solutions
132 I lager för avsändande samma dag
Pris (ex. moms) Var (i en låda med 6)
161,767 kr
(exkl. moms)
202,209 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
6 - 24 | 161,767 kr | 970,602 kr |
30 - 54 | 149,308 kr | 895,848 kr |
60 - 84 | 138,643 kr | 831,858 kr |
90 + | 121,325 kr | 727,95 kr |
- RS-artikelnummer:
- 265-7055
- Tillv. art.nr:
- DRP10188500011
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Amphenol Communications Solutions RJ plug is industrial Ethernet connector that enable IoT connectivity for Ethernet and other industrial protocols through all levels of operations from the enterprise/cloud to the sensors/actuators at the factory floor. The field terminable design provides easy assembly and disassembly. Its robust construction ensures reliable operation in harsh environments.
Straight, 45° and 90° cable exit options for cable management flexibility
High data rate performance for 10G Ethernet
Field terminable IDC plugs
Metal construction for harsh environments
Re-terminable for easy rework
22-23 AWG wire
High data rate performance for 10G Ethernet
Field terminable IDC plugs
Metal construction for harsh environments
Re-terminable for easy rework
22-23 AWG wire
Specifikationer
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6a |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | Plug |
Series | DRP10 |