HARTING HARTING Mini PushPull Series Male Connector, Cat6a

Mängdrabatt möjlig

Antal (1 enhet)*

278,21 kr

(exkl. moms)

347,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 - 9278,21 kr
10 +270,59 kr

*vägledande pris

RS-artikelnummer:
145-811
Distrelec artikelnummer:
304-08-535
Tillv. art.nr:
09511210001
Tillverkare / varumärke:
HARTING
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

HARTING

Gender

Male

Ethernet Connector Type

IX Industrial

LAN Category

Cat6a

Connector Type

NEMA 1 - 15P

Series

HARTING Mini PushPull

COO (Country of Origin):
DE
9511210001

The HARTING Connector features a housing made of black polybutylene terephthalate . It comes with a push pull lock type. It supports Cat 6A class EA transmission characteristics, delivering high speed data rates of 10 Mbit/s to 10 Gbit/s and operating effectively up to 500 MHz. It is stored at 60 °C to +85 °C. It can be used over 750 mating cycles. The insert is made of polyamide and the contacts is made of copper alloy. It is fully shielded with 360° shielding contact.

Seal material is PTS
UL 94 V 0 Material flammability class
IP65 and IP67 degree of protection
RoHS compliant
ELV status compliant

relaterade länkar