StarTech.com, 7m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

Mängdrabatt möjlig

Antal (1 enhet)*

154,58 kr

(exkl. moms)

193,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 31 enhet(er) är redo att levereras
  • Plus 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 19154,58 kr
20 - 49146,83 kr
50 +143,81 kr

*vägledande pris

RS-artikelnummer:
240-6232
Tillv. art.nr:
N6LPATCH7MGR
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

LAN Category

Cat6

Length

7m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

White

Cable Shape

Snagless

Standards Met

CE Certified

American Wire Gauge

24 AWG

COO (Country of Origin):
CN

StarTech.com Ethernet Cable, 650MHz Cable Rating, LSZH - N6LPATCH7MGR


Extend your computer network using this Ethernet cable from StarTech.com. As a Cat6 cable with an 650MHz frequency range, it supports 10GBASE-T applications and professional communication networks with bandwidths up to 10Gbps. Use it to connect devices that use IP technology, such as VoIP phones, servers and routers.

High-quality jacketThe fray-resistant copolymer jacket is durable and PVC-free to improve sustainability. LSZH classification means it's free from halogen and reduces white smoke and toxic fumes in a fire.
Snag-proof connectorsThe RJ45 connectors have a snag-proof design, so they won't catch as you route the cable through tight spaces.
Rigorously testedThis cable is lab-tested for performance and safety and fluke-tested to ensure it meets industry standards.

• Copper wires to reliably carry signals
• Gold-plated pins for resistance to corrosion
• 7m long for routing through larger workplaces

The Startech.com USB 3.2/3.1 Gen1 5Gbps USB-C™ cable connect USB Type-C™ devices for syncing, charging and powering devices. The cable is also compatible with Thunderbolt™ 3 ports, which means can charge and sync USB-C mobile devices using Thunderbolt 3 laptop. With up to 5A (100W) of power delivery, can power a USB-C laptop, such as Apple MacBook or Microsoft Surface Book. Simply connect the cable to USB-C laptop and to a USB-C wall charger. The cable supports 8K 30Hz video with DisplayPort 1.4 and is backward compatible to connect docking station or laptop to a monitor that supports 4K or 1080p resolutions.

FAQs


Connector plating nickel
Cable jacket material TPE-thermoplastic elastomers
Cable shield material aluminum-mylar foil with braid
Maximum digital resolutions 8K @ 30Hz
Type and rate USB 3.1 Gen 1 - 5 Gbit/s

Is this cable protected from interference?This cable is constructed with twisted pairs and spline separation to reduce crosstalk.

relaterade länkar