StarTech.com N6PATC7MPL Oskärmad Kat6 Ethernet-kabel, Lila Polyvinylklorid kåpa Oskärmad, 7 m
- RS-artikelnummer:
- 192-9577
- Tillv. art.nr:
- N6PATC7MPL
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
154,11 kr
(exkl. moms)
192,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 165 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 154,11 kr |
*vägledande pris
- RS-artikelnummer:
- 192-9577
- Tillv. art.nr:
- N6PATC7MPL
- Tillverkare / varumärke:
- StarTech.com
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
| Varumärke | StarTech.com | |
| Serie | N6PATC7MPL | |
| Produkttyp | Ethernet-kabel | |
| Kabellängd | 7m | |
| LAN-kategori | Kat6 | |
| Skärmtyp | Oskärmad | |
| Undertyp | Snörningsfri | |
| Avskärmad/ej avskärmad | Oskärmad | |
| Ledartyp | Flertrådig | |
| Färg på mantel | Lila | |
| Mantelmaterial | Polyvinylklorid | |
| Brandbeteende | CMG-märkt | |
| Standarder/godkännanden | CE, RoHS Compliant | |
| Ledarmaterial | Koppar | |
| Tvärsnittsarea | 24 AWG | |
| Välj alla | ||
|---|---|---|
Varumärke StarTech.com | ||
Serie N6PATC7MPL | ||
Produkttyp Ethernet-kabel | ||
Kabellängd 7m | ||
LAN-kategori Kat6 | ||
Skärmtyp Oskärmad | ||
Undertyp Snörningsfri | ||
Avskärmad/ej avskärmad Oskärmad | ||
Ledartyp Flertrådig | ||
Färg på mantel Lila | ||
Mantelmaterial Polyvinylklorid | ||
Brandbeteende CMG-märkt | ||
Standarder/godkännanden CE, RoHS Compliant | ||
Ledarmaterial Koppar | ||
Tvärsnittsarea 24 AWG | ||
- COO (ursprungsland):
- CN
Features & Benefits
•High-quality 24 AWG copper wire
•ETL verified
•HIGH PERFORMANCE CAT6 ETHERNET CABLE: 100% copper for error-free Multi Gigabit 1/2.5/5Gbps connections; 10Gbps up to 50m; Fluke patch cord tested to comply w/ANSI/TIA-568-2.D Category 6 & ETL Verified
•POE SUPPORT: 24 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 100W for PoE devices like VOIP phone & security systems; IEEE 802.3bt & DTE power compliance reduces cable heating
•QUALITY CONSTRUCTION: ETL & UL certified wire; 50-micron gold-plated connectors prevent rust/corrosion to avoid costly network downtime; High quality PVC jacket resists bending or fraying damage
•EASY INSTALLATION: Snagless patch cord for easy installation & flexible disconnection in wiring conduits; Compatible w/Cat5e & earlier standards; Molded boots available for constrained spaces
•SPECS: Length: 7m (23ft) | Color: Purple | 650 MHz Rated | Structure: 4 Pair UTP | RJ45 | Jacket: PVC | Wire Gauge: 24 AWG Copper | Wiring: ANSI/T568B | ETL Verified | Warranty: Lifetime
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Purple PVC jacket for colour coding your connections
7 m in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels