StarTech.com N6LPATCH Oskärmad Kat6 Ethernet-kabel, Blå 8 Halogenfritt som ger låg rökutveckling kåpa Oskärmad, 15 m

Mängdrabatt möjlig

Antal (1 enhet)*

306,63 kr

(exkl. moms)

383,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 15 enhet(er) är redo att levereras
  • Plus 8 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 19306,63 kr
20 - 49291,31 kr
50 +285,15 kr

*vägledande pris

RS-artikelnummer:
240-6228
Tillv. art.nr:
N6LPATCH15MBL
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

StarTech.com

Serie

N6LPATCH

Produkttyp

Ethernet-kabel

Kabellängd

15m

LAN-kategori

Kat6

Skärmtyp

Oskärmad

Undertyp

Kat7-kabel

Avskärmad/ej avskärmad

Oskärmad

Mantelmaterial

Halogenfritt som ger låg rökutveckling

Färg på mantel

Blå

Minsta arbetsstemperatur

0°C

Maximal arbetstemperatur

80°C

Standarder/godkännanden

ANSI/TIA 568 2.D Category 6, ETL, IEEE 802.3bt Type 4

Brandbeteende

LSZH

Utvändig diameter

6 mm

Tvärsnittsarea

24 AWG

Antal kärnor

8

Ledarmaterial

Koppar

COO (ursprungsland):
CN

StarTech.com Cat6 Ethernet Cable, 24AWG, 15m Length - N6LPATCH15MBL


Choose this robust cable from StarTech.com for high-speed Ethernet communication on your wired network devices. It comes in a length of 15m, so can handle long runs, and has an RJ45 connector on each end to easily link computers, switches and other devices together. You can use this cable for Power over Ethernet-enabled devices like VoIP phones and CCTV cameras.

Speedy data transmission Transmission speeds of up to 10Gbps mean you can use the cable for substantial downloads and multimedia streaming.

Noiseless signalsThe conductors are twisted against each other in pairs to prevent electromagnetic interference and give you clear and noiseless signals.

Non-toxic fire behaviourThanks to its low-smoke, zero-halogen behaviour, this cable won't emit toxic fumes in the event of a fire to support workplace safety.

• Light weight of 554g for easy manipulation

• 650MHz support for increased bandwidth

The Startech.com USB-C multiport adapter supports 4K 30Hz HDMI® or 1080p VGA and turns MacBook Pro, Dell XPS, or other USB-C™ laptops or tablet into a workstation, anywhere go. The USB Type-C multiport adapter provides 4K HDMI or 1080p VGA video output, two USB 3.1 Gen 1 Type-A (5Gbps) ports (including 1x Fast Charge port), a single USB 3.1 Gen 1 Type-C (5Gbps) port, an SD/MicroSD card reader and a Gigabit Ethernet port, all through one connection to laptop's USB-C or Thunderbolt 3/4™ port. Plus, it offers advanced charging through USB Power Delivery 3.0 and an extra-long attached 12-inch (30 cm) host cable for an extended reach to offer more set up flexibility. The portable docking station offers versatile video flexibility by connecting laptop to a 4K 30Hz HDMI monitor (4096 x 2160p) or a 1080p (60Hz) VGA monitor (1920x1080) to create a powerful workstation.

FAQs


Operating temperature 0℃ to +45℃

Interface USB 3.1 Gen 1

Bus type USB-C

Industry standards IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, USB 3.1 Gen 1 (5Gbps)

Chipset ID Realtek - RTL8153

Maximum data transfer rate 5 Gbps (USB 3.1 Gen 1), 2 Gbps (Ethernet; full-duplex)

Maximum digital resolutions HDMI 4K 30Hz, VGA 1080p 60Hz

Type and rate USB 3.1 Gen 1 - 5 Gbit/s

Full duplex support

What do I do if an RJ45 connector malfunctions?If an RJ45 connector develops a fault, you can cut it off and crimp the remaining part of the cable to a new connector.