StarTech.com Oskärmad Kat6 Ethernet-kabel, Svart 4 Polyvinylklorid kåpa Oskärmad, 1 m
- RS-artikelnummer:
- 186-1600
- Tillv. art.nr:
- N6PATC1MBK
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
79,83 kr
(exkl. moms)
99,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 20 enhet(er) från den 16 mars 2026
- Dessutom levereras 13 enhet(er) från den 16 mars 2026
- Dessutom levereras 40 enhet(er) från den 27 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 79,83 kr |
*vägledande pris
- RS-artikelnummer:
- 186-1600
- Tillv. art.nr:
- N6PATC1MBK
- Tillverkare / varumärke:
- StarTech.com
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
| Varumärke | StarTech.com | |
| Produkttyp | Ethernet-kabel | |
| LAN-kategori | Kat6 | |
| Kabellängd | 1m | |
| Skärmtyp | Oskärmad | |
| Undertyp | Snörningsfri | |
| Avskärmad/ej avskärmad | Oskärmad | |
| Ledartyp | Flertrådig | |
| Mantelmaterial | Polyvinylklorid | |
| Färg på mantel | Svart | |
| Brandbeteende | CMG-märkt | |
| Standarder/godkännanden | No | |
| Antal kärnor | 4 | |
| Ledarmaterial | Koppar | |
| Tvärsnittsarea | 24 AWG | |
| Välj alla | ||
|---|---|---|
Varumärke StarTech.com | ||
Produkttyp Ethernet-kabel | ||
LAN-kategori Kat6 | ||
Kabellängd 1m | ||
Skärmtyp Oskärmad | ||
Undertyp Snörningsfri | ||
Avskärmad/ej avskärmad Oskärmad | ||
Ledartyp Flertrådig | ||
Mantelmaterial Polyvinylklorid | ||
Färg på mantel Svart | ||
Brandbeteende CMG-märkt | ||
Standarder/godkännanden No | ||
Antal kärnor 4 | ||
Ledarmaterial Koppar | ||
Tvärsnittsarea 24 AWG | ||
- COO (ursprungsland):
- CN
N6PATC1MBK Cat6 Cable
The N6PATC1MBK Cat 6 Patch Cable (1m) meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections, and features a durable black PVC jacket that enables you to color code your network cable runs as needed.
To ensure long-lasting performance, this high quality Cat 6 patch cable features a snagless design that protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation. The cable also features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles - reducing the risk of cable damage, which could decrease network performance.
Constructed of only top quality materials, this Cat 6 Patch Cord delivers reliable performance and is backed by our Lifetime Warranty.
24 AWG Wire
This Cat6 cable is constructed with 24 gauge copper wire, to support a broad range of Ethernet applications such as Power over Ethernet (PoE). Because we use a high quality copper wire, our cables easily sustain the power required for Power over Ethernet applications, whereas the inferior quality offered by copper-coated aluminum cables may be subject to insufficient power delivery, heat buildup, equipment damage and potentially, fire.
50-micron Gold Connectors
This Cat 6 patch cable offers high quality connectors comprised of 50-micron gold, to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
Features & Benefits
•RJ45 connector clip protectors
•Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
•HIGH PERFORMANCE CAT6 ETHERNET CABLE: 100% copper for error-free Multi Gigabit 1/2.5/5Gbps connections; 10Gbps up to 50m; Fluke patch cord tested to comply w/ANSI/TIA-568-2.D Category 6 & ETL Verified
•POE SUPPORT: 24 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 100W for PoE devices like VOIP phone & security systems; IEEE 802.3bt & DTE power compliance reduces cable heating
•QUALITY CONSTRUCTION: ETL & UL certified wire; 50-micron gold-plated connectors prevent rust/corrosion to avoid costly network downtime; High quality PVC jacket resists bending or fraying damage
•EASY INSTALLATION: Snagless patch cord for easy installation & flexible disconnection in wiring conduits; Compatible w/Cat5e & earlier standards; Molded boots available for constrained spaces
•SPECS: Length: 1m (3ft) | Color: Black | 650 MHz Rated | Structure: 4 Pair UTP | RJ45 | Jacket: PVC | Wire Gauge: 24 AWG Copper | Wiring: ANSI/T568B | ETL Verified | Warranty: Lifetime
Applications
• Designed for use with Gigabit networks
• Patches from hub to distribution panel
• Connects workstation to wall outlet
Whats in the package?
• 1 m Black Snagless Cat6 UTP Patch Cable - ETL Verified
FAQs
What is a Cat6 cable used for?
Cat6 or Category 6 cables are typically used for connecting computers to another device, like router, hub or modems and ISPs to allow the sharing of data across a network or for accessing the internet. Typically, Cat6 cables permit a higher frequency of 250Mhz and can be used over a maximum distance of 55m for 10GBASE-T.
What is the difference between Cat6 and Cat5/5e cables?
Cat ethernet cables have undergone significant development over the years with improved features and performances. The key difference between Cat 6 over the Cat5 & Cat5e is not only the higher speeds but also the reduced crosstalk or commonly known as interference with other cables. Reduced crosstalk is primarily improved with better shielding and twisted cable design. Cat6 can perform up to 250MHz whilst Cat5e can only operate up to 100MHz.
Whats the difference between a cat6 patch lead and a crossover cable?
A cat6 patch lead or cable, also known as a straight through cable, is used for connecting devices of different types, like a computer to a switch or hub.
Ethernet crossover cable on the other hand is used for connecting two types of the same device together e.g. two computers.