Fortex DCR/DRS klibbrengöringsrulle, DCR/DRS klibbrengöringsrulle

Antal (1 enhet)*

1 800,40 kr

(exkl. moms)

2 250,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 enhet(er) från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 800,40 kr

*vägledande pris

RS-artikelnummer:
215-7023
Tillv. art.nr:
TR-0305-01
Tillverkare / varumärke:
Fortex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Fortex

Produkttyp

DCR/DRS klibbrengöringsrulle

Undertyp

DCR/DRS klibbrengöringsrulle

Standarder/godkännanden

BS EN 61340, ANSI/ESD S20

COO (ursprungsland):
GB
The Fortex DCR/DRS Tacky Cleaning Roller TR-0305-01 and contact cleaning pads are manufactured to give optimum cleaning on all flat hard surfaces. The DCR/DRS Tacky Cleaning Roller can be used for applications such cleaning glass, cleaning metal plates, cleaning inkjet wide format prints prior to Lamination etc., exposure frames, laminates, photo-tools, face mount photo prints to plexi, photo papers, clean room environments and any other flat surface where complete removal of foreign particle matter is essential.

The Rollers will last many years under normal use unless abused or cleanedThese dust cleaning rollers are particularly suited for use in

high quality contact cleaning applications throughout most industrieswith unsuitable chemicals.

DCR Cleaning System


215-7023: DCR/DRS Tacky Cleaning Roller 12” 305mm Width

2157025: Large Adhesive Dust Cleaning Pad 50 sheets 330mm x 240mm

215-7024: Large Adhesive Dust Cleaning Pad 5 x 50 sheets 330mm x 240mm

215-7026: ST-0305, DCR Roller Starter Kit Comprising 12" cleaning roller, cleaning pad and roller holder and one large cleaning pad (50 sheets)

Relaterade länkar