SGX Sensors PS1-H2-1000, Hydrogen Gas Sensor IC for Gas Leak Detector for Gas Appliances

Mängdrabatt möjlig

Antal (1 enhet)*

559,10 kr

(exkl. moms)

698,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 40 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4559,10 kr
5 - 9529,54 kr
10 +484,29 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
254-1534
Tillv. art.nr:
PS1-H2-1000
Tillverkare / varumärke:
SGX Sensors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SGX Sensors

Gases Detected

Hydrogen

Response Time

10s

Application

Gas Leak Detector for Gas Appliances

Sensor Type

Gas Sensors

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 11 ± 3 n A / ppm
Measurement range 0 – 1000 ppm
Zero current ± 100 nA
Maximum overload 2000 ppm
Response time T50 < 10s, T90 < 30s
Repeatability 1%
Lower Detectable Limit (LDL) ≤ 2 ppm
Linear range 1000 ppm
Resolution (16Bit ADC) 0.1ppm

Relaterade länkar