SGX Sensors PS1-O3-100, Ozone Gas Sensor IC for Gas Leak Detector for Gas Appliances

Antal (1 fack med 20 enheter)*

10 442,34 kr

(exkl. moms)

13 052,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
20 +522,117 kr10 442,34 kr

*vägledande pris

RS-artikelnummer:
254-1545
Tillv. art.nr:
PS1-O3-100
Tillverkare / varumärke:
SGX Sensors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SGX Sensors

Gases Detected

Ozone

Response Time

20s

Application

Gas Leak Detector for Gas Appliances

Sensor Type

Gas Sensors

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 45 ± 20 nA / ppm
Measurement range 0 – 100ppm
Maximum overload 200 ppm
Response time T50 < 20s, T90 < 60s
Repeatability < 2%
Lower Detectable Limit (LDL) ≤ 0.05 ppm
Linear range 100 ppm

relaterade länkar