Eaton Eaton xEffect Grå Stål Baksida 25 mm 720mm 1950 mm 1950 mm
- RS-artikelnummer:
- 229-761
- Tillv. art.nr:
- 116194 XVTL-R-8/20
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
1 646,40 kr
(exkl. moms)
2 058,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 646,40 kr |
*vägledande pris
- RS-artikelnummer:
- 229-761
- Tillv. art.nr:
- 116194 XVTL-R-8/20
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Paneltyp | Baksida | |
| Produkttyp | Inkapslingspanel | |
| Serie | Eaton xEffect | |
| Bredd | 720mm | |
| Höjd | 25mm | |
| Djup | 1950mm | |
| Längd | 1950mm | |
| Material | Stål | |
| Färg | Grå | |
| RAL-kod | PG 7035 | |
| IP-klassning | IP40 | |
| Antal | 1Per Pack | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Paneltyp Baksida | ||
Produkttyp Inkapslingspanel | ||
Serie Eaton xEffect | ||
Bredd 720mm | ||
Höjd 25mm | ||
Djup 1950mm | ||
Längd 1950mm | ||
Material Stål | ||
Färg Grå | ||
RAL-kod PG 7035 | ||
IP-klassning IP40 | ||
Antal 1Per Pack | ||
- COO (ursprungsland):
- RO
The Eaton rear wall panel from the xEffect series is specifically designed for enclosures measuring 2000 x 800 mm, offering a robust solution for your electrical installations. Engineered from high-quality steel, it combines durability with a sleek powder-coated finish in a striking grey. This panel is compliant with RoHS standards, ensuring that it meets stringent environmental regulations. With a lightweight construction of only 19 kg, it facilitates ease of handling and installation. The panel's design, with modular spacing of 12.5 mm, allows for seamless integration within your enclosure, providing an efficient assembly process. Exceptional craftsmanship characterises this rear panel, making it an essential component for any electrical cabinet setup.
Constructed from sturdy steel for enhanced durability
Features a powder-coated surface finish for added protection
Lightweight design simplifies installation and handling
RoHS compliance ensures environmental safety
Modular spacing enhances compatibility with various enclosures
Sleek grey colour allows for a professional appearance
Designed specifically for the xEffect series, ensuring compatibility
Can be used as a rear panel, optimising enclosure functionality
Relaterade länkar
- Eaton Eaton xEffect Grå Stål Baksida 25 mm 345mm 1950 mm 1950 mm
- Eaton Eaton xEffect Grå Stål Baksida 25 mm 520mm 1950 mm 1950 mm
- Eaton Eaton xEffect Grå Stål Baksida 25 mm 1.12m 1950 mm 1950 mm
- Eaton Eaton xEffect Grå Stål Baksida 25 mm 920mm 1950 mm 1950 mm
- Eaton Eaton xEffect Grå Stål Baksida 25 mm 720mm 1750 mm 1750 mm
- Eaton Eaton xEffect Grå Stål Baksida 25 mm 720mm 1550 mm 1550 mm
- Eaton xEnergy Grå Stål Sida 25 mm 720mm 1950 mm 1950 mm Enclosure Panels
- Eaton Eaton xEffect Grå Stål Baksida 25 mm 920mm 1750 mm 1750 mm