Siemens 8GK9913 Stål DIN-skena ram 1800 mm 1.25m 1250, ALPHA 630

Antal (1 enhet)*

1 948,80 kr

(exkl. moms)

2 436,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 04 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 948,80 kr

*vägledande pris

RS-artikelnummer:
629-078
Tillv. art.nr:
8GK9913-0KK50
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Produkttyp

DIN-skena ram

Serie

8GK9913

Antal utskärningar

1

Bredd

1.25m

Höjd

1800mm

Material

Stål

För användning med

1250, ALPHA 630

COO (ursprungsland):
DE
The Siemens Exceptional masking frame is specifically designed for recessed mounting of stays, offering robust support and an elegant aesthetic. Tailored for settings requiring a seamless integration with surrounding architecture, the frame stands at a height of 1800 mm and spans 1250 mm in width. Crafted from high-quality steel, this product ensures durability and long-lasting performance in diverse environments. Ideal for both commercial and industrial applications, this masking frame meets rigorous design standards while providing an effective solution for installation challenges. Perfectly suited for those who value performance without compromising on style, this product exemplifies a blend of functionality and sophistication.

Designed for efficient recessed installation of stays

Durable steel construction assures longevity and stability

Elegant design enhances the aesthetic appeal of installations

Lightweight at 3,900 g, aiding in easier installation

Relaterade länkar