WAGO Relay Module, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole, 8A Load
- RS-artikelnummer:
- 271-0341
- Tillv. art.nr:
- 788-516
- Tillverkare / varumärke:
- WAGO
Antal (1 låda med 20 enheter)*
3 069,27 kr
(exkl. moms)
3 836,59 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras
- Dessutom levereras 4 enhet(er) från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 3 069,27 kr | 153,464 kr |
*vägledande pris
- RS-artikelnummer:
- 271-0341
- Tillv. art.nr:
- 788-516
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 2 | |
| Load Current Rating | 8A | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 2 | ||
Load Current Rating 8A | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
WAGO Relay Module, 230V AC Coil, DPDT - 788-516
This relay module by WAGO is designed to deliver reliable performance for various applications with its high-quality build and reliable features. It offers efficient control and automation capabilities, making it an ideal choice for industries requiring precision and durability.
Features & Benefits
• Enables seamless operation with a coil voltage of 230V AC
• Features a DPDT contact configuration for versatile usage
• Designed to handle a load current rating of 8A for efficient performance
• Mounts securely on DIN rail for convenient installation
• Equipped with 2 poles to support multiple circuit connections
• Features a DPDT contact configuration for versatile usage
• Designed to handle a load current rating of 8A for efficient performance
• Mounts securely on DIN rail for convenient installation
• Equipped with 2 poles to support multiple circuit connections
Applications
• Ideal for industrial automation systems requiring precise control
• Suitable for electrical panels and circuitry in commercial settings
• Can be used for machinery and equipment with demanding load requirements
• Suitable for electrical panels and circuitry in commercial settings
• Can be used for machinery and equipment with demanding load requirements
Can it handle high-load applications?
This relay module is capable of handling a load current rating of 8A, making it suitable for high-load applications.
Will it integrate easily into existing control systems?
Yes, this module is designed for seamless integration into a variety of control systems to enhance overall efficiency.
Is it easy to install and mount?
With its DIN rail mounting design, installation and mounting of this relay module are straightforward and hassle-free.
relaterade länkar
- WAGO 788 Series Relay Module 230V ac Coil 2-Pole, 8A Load
- WAGO 788 Series Interface Relay 24V ac Coil 8A Load
- WAGO 788 Series Interface Relay 12V dc Coil 8A Load
- WAGO 788 Series Relay Module 110V dc Coil 2-Pole, 8A Load
- WAGO 788 Series Relay Module 24V ac Coil 2-Pole, 8A Load
- WAGO 788 Series Relay Module 48V dc Coil 2-Pole, 8A Load
- WAGO 788 Series Relay Module 115V ac Coil 2-Pole, 8A Load
- WAGO Plug-In Mount Relay 8A Switching Current, DPDT