DeWALT DCS386 DCS386NT-XJ 1475 W

Antal (1 enhet)*

3 911,94 kr

(exkl. moms)

4 889,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 911,94 kr

*vägledande pris

RS-artikelnummer:
216-3625
Tillv. art.nr:
DCS386NT-XJ
Tillverkare / varumärke:
DeWALT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

DeWALT

Produkttyp

Såg

Motortyp

Borstlös

Effektklassning

1475W

Total längd

440mm

Batterispänning

18V

Serie

DCS386

Vikt

3.5kg

Slag per minut

3000spm

Total höjd

160mm

Standarder/godkännanden

No

COO (ursprungsland):
CN

DEWALT 18V XR Reciprocating Saw With FLEXVOLT ADVANTAGE - Bare Unit


Take advantage of more power using 18V XR tools with FLEXVOLT ADVANTAGE technology. A unique electronic module with pack identification technology enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power. The DCS386 delivers up to 50% more power when paired

with a DCB546 XR FLEXVOLT 6Ah battery versus a DCB184 18V XR 5Ah battery (Battery Not Included). the DCS386 has been equipped with a crank type drive train for smoother, more efficient operation and reduced vibration, and delivers an impressive no-load speed of 3,000spm.

What we like - Easier demolition with up to 50% more power when paired with a XR FLEXVOLT 6Ah battery.

Comes with - T-Stak Kit Box.

  • DEWALT Brushless Motor for extended run-time, reliability & durability

  • Intelligent variable speed trigger and lock off switch

  • Lever action keyless blade clamp for tool-free blade change

  • Pivoting Shoe with open top for high stability and visibility during a cut

  • LED for clear illumination of cut line, ideal for applications within confined area

  • Relaterade länkar