SAM 1807P 1807P

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
208-776
Tillv. art.nr:
1807P
Tillverkare / varumärke:
SAM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

SAM

Produkttyp

Såg

Total längd

225mm

Vikt

70g

Serie

1807P

Standarder/godkännanden

2006/42/CE, ISO 15744

Total höjd

70mm

Slaglängd

39mm

RoHS-status: Undantagen

COO (ursprungsland):
TW

1807P


The SAM Outillage Reciprocating Saw is expertly designed for precision cutting in thin sheet metal, making it an ideal choice for bodywork and general maintenance. Its lightweight, aluminium body enhances manoeuvrability while ensuring durability. With innovative features such as adjustable stops and variable speed control, this tool empowers users to execute cuts with unmatched accuracy. Operating at an impressive speed of 9,000 strokes per minute, it delivers efficiency without compromising on performance.

Supplied with a selection of saw blades for immediate use

Meets stringent standards and directives for safety and performance

Lightweight design improves comfort during prolonged use

Low noise level enhances workplace comfort