DeWALT D24000-QS 250 mm

Antal (1 enhet)*

16 290,85 kr

(exkl. moms)

20 363,56 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 21 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +16 290,85 kr

*vägledande pris

RS-artikelnummer:
172-667
Tillv. art.nr:
D24000-QS
Tillverkare / varumärke:
DeWALT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

DeWALT

Produkttyp

Såg

Hastighet

4200rpm

Mandrildiameter

25.4mm

Bladets diameter

250mm

Maximal skärdjup 90°

610mm

Standarder/godkännanden

No

RoHS-status: Undantagen

The DeWALT 250mm Slide Table Wet Tile Saw is a portable and versatile tool designed for easy transportation and setup by one person. With a cantilevering rail system, it offers a 610mm ripping capacity for precise cutting. The integrated portable residual current device circuit breaker enhances user protection, while the removable cutting cart allows for easy cleaning. Perfect for corner cuts with its edge guide featuring two positions (90 and 45 degree), this stationary tile saw operates at a no load speed of 4200 Rpm, making it a reliable choice for DIY enthusiasts and professionals alike.

Low weight allows easy transportation and setup by one person

Cantilevering rail system enables 610mm ripping capacity

Integrated portable residual current device circuit breaker for increased user protection

Removable cutting cart for easy cleaning of saw

Edge guide with two positions (90 & 45 degree) for easy line up of corner cuts

Sound Pressure 90 dB(A) for reduced noise levels during operation

Uncertainty K 1 (Vibration) 1.5 m/s² for smoother cutting experience

Power Source Corded for consistent performance

No Load Speed 4200 Rpm for efficient cutting

Product Type Stationary for stability during use

Relaterade länkar