Festo 1000 mm ELGC-TB Elektriskt linjärt ställdon 1500mm/s

Mängdrabatt möjlig

Antal (1 enhet)*

7 841,79 kr

(exkl. moms)

9 802,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 01 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
1 - 47 841,79 kr
5 +7 528,30 kr

*vägledande pris

RS-artikelnummer:
181-6747
Tillv. art.nr:
ELGC-TB-KF-60-1000
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Festo

Produkttyp

Elektriskt linjärt ställdon

Slaglängd

1000mm

Maximal hastighet

1500mm/s

Serie

ELGC-TB

Motorteknik

Stegmotor, Servomotor

Duty cycle

100%

Maximal kraft

600N

IP-klassning

IP40

Minsta arbetsstemperatur

0°C

Total längd stängd

60mm

Spindeltyp

Tandat bälte

Maximal arbetstemperatur

50°C

Standarder/godkännanden

RoHS

Vikt

6.03kg

Festo Electric Linear Actuator, Toothed Belt Axis Type, Recirculating Ball Bearing Guide - ELGC-TB-KF-60-1000


Looking for an easy way to move workpieces in your industrial process? With this no-fuss electric linear actuator from Festo, there's no need to push and pull. Hook the handy device up to a motor and its slide will move forwards or backwards at a speed of up to 1.5m/s. This lets you tip, lift or push nearby objects. Thanks to a maximum acceleration of 15m/s², this unit gets you moving in no time.

Features & Benefits


• Maximum operating temperature of +50°C for use in challenging conditions

• IP40 rating indicates protection from tools and small wires larger than 1mm

• Assembly is possible in any position to suit the needs of your setup

• Die-cast aluminium slide is strong and resistant to corrosion

Applications


• Machine tools

• Testing and inspection

• Multi-axis systems

• Small parts handling

• Factory automation

What size is this unit?


This size 60 linear actuator weighs 6.027kg and has a working stroke length of 1m. The effective diameter of its drive pinion is 24.83mm.

What type of motors is this unit designed for?


This actuator is designed for use with stepper motors and servomotors, so it's widely compatible.

Relaterade länkar