Festo Monteringsutrustning

Antal (1 enhet)*

3 050,77 kr

(exkl. moms)

3 813,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 21 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 050,77 kr

*vägledande pris

RS-artikelnummer:
181-6616
Tillv. art.nr:
EAMM-A-D50-87A
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Festo

Produkttyp

Monteringsutrustning

Standarder/godkännanden

No

COO (ursprungsland):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D50-87A, Numeric Part Number: 2733781


This mounting equipment is designed for industrial use and is part of the EAMM series, which is recognised for its durability and functionality. With an IP40 rating, this model is suitable for various applications while effectively addressing environmental impacts.

Features & Benefits


• Flexible assembly positions for increased installation options

• Operating temperature range of -10 to 60°C

• Supports relative humidity levels from 0% to 95%

• Provides transferable torque of 12Nm for secure mounting

• Weighs 860g, facilitating ease of handling and installation

• Complies with RoHS standards for safety and sustainability

Applications


• Used for mounting electric drives

• Suitable for integration in mechanical assemblies

• Applicable in environments with specified humidity requirements

Can it withstand extreme temperatures?


Yes, it operates effectively between -10°C and 60°C.

Will it function in high-humidity environments?


It is designed to handle relative humidity levels of up to 95%.

Is it compliant with safety regulations?


Yes, it conforms to RoHS safety standards.

Relaterade länkar