Maxim Integrated DS28E05R+T, 896bit EEPROM Memory Chip 3-Pin SOT-23 1-Wire
- RS-artikelnummer:
- 190-6320
- Tillv. art.nr:
- DS28E05R+T
- Tillverkare / varumärke:
- Maxim Integrated
Se alla EEPROM
25 I lager för avsändande samma dag
Pris (ex. moms) Each (In a Pack of 25)
9,159 kr
(exkl. moms)
11,449 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 75 | 9,159 kr | 228,975 kr |
100 - 225 | 8,139 kr | 203,475 kr |
250 - 475 | 8,069 kr | 201,725 kr |
500 - 975 | 7,942 kr | 198,55 kr |
1000 + | 7,667 kr | 191,675 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 190-6320
- Tillv. art.nr:
- DS28E05R+T
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Single-Contact 1-Wire Interface
112 Bytes User EEPROM with 1K Write Cycles
Programmable Write Protection and OTP EPROM Emulation Modes for User Memory
Unique Factory-Programmed 64-Bit ROM ID Number
Communicates with Host at Up to 76.9kbps (Overdrive Only)
Operating Range: 1.71V to 3.63V, -40°C to +85°C
±8kV HBM ESD Protection (typ) on IO Pin
4-Ball UCSP, 2-Pad SFN, 3-Pin SOT23 and 6-Pin TSOC Packages
Applications
Accessory/PCB Identification
Aftermarket Management of Consumables
Analog Sensor Calibration
Medical Sensor Calibration Data Storage
112 Bytes User EEPROM with 1K Write Cycles
Programmable Write Protection and OTP EPROM Emulation Modes for User Memory
Unique Factory-Programmed 64-Bit ROM ID Number
Communicates with Host at Up to 76.9kbps (Overdrive Only)
Operating Range: 1.71V to 3.63V, -40°C to +85°C
±8kV HBM ESD Protection (typ) on IO Pin
4-Ball UCSP, 2-Pad SFN, 3-Pin SOT23 and 6-Pin TSOC Packages
Applications
Accessory/PCB Identification
Aftermarket Management of Consumables
Analog Sensor Calibration
Medical Sensor Calibration Data Storage
Specifikationer
Attribute | Value |
Memory Size | 896bit |
Interface Type | 1-Wire |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Organisation | 7 Pages x 16 bytes |
Minimum Operating Supply Voltage | 1.71 V |
Maximum Operating Supply Voltage | 3.63 V |
Number of Bits per Word | 16B |
Dimensions | 3.04 x 1.4 x 1.02mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 7 Page |
Data Retention | 10 (min)yr |
Maximum Operating Temperature | +85 °C |
25 I lager för avsändande samma dag
Pris (ex. moms) Each (In a Pack of 25)
9,159 kr
(exkl. moms)
11,449 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 75 | 9,159 kr | 228,975 kr |
100 - 225 | 8,139 kr | 203,475 kr |
250 - 475 | 8,069 kr | 201,725 kr |
500 - 975 | 7,942 kr | 198,55 kr |
1000 + | 7,667 kr | 191,675 kr |
Förpackningsalternativ: