DeWALT DWH205DH-XJ 18V, Dust Extractor
- RS-artikelnummer:
- 173-648
- Tillv. art.nr:
- DWH205DH-XJ
- Tillverkare / varumärke:
- DeWALT
Antal (1 enhet)*
1 821,09 kr
(exkl. moms)
2 276,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 821,09 kr |
*vägledande pris
- RS-artikelnummer:
- 173-648
- Tillv. art.nr:
- DWH205DH-XJ
- Tillverkare / varumärke:
- DeWALT
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
| Brand | DeWALT | |
| Voltage Rating | 18V | |
| Välj alla | ||
|---|---|---|
Brand DeWALT | ||
Voltage Rating 18V | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The DeWALT high-quality 18V XR SDS-Plus Dust Extractor designed to fit the DCH263 18V XR SDS-Plus Rotary Hammer. With a maximum drilling depth of 180mm and excellent suction capabilities for dust-free drilling up to 38mm in diameter, this extractor is a reliable tool for maintaining a clean work environment while drilling.
High quality washable HEPA filter captures 99.5% of dust particles up to 0.3 microns in size
Maintains maximum suction throughout operation regardless of tool speed
Powered by an independent motor for maximum tool power and durability
Max drilling depth of 180mm, drill bit length of 180mm, and maximum drill bit diameter of 38mm
Perform and Protect feature ensures safety during use
Compatible with 18V power source for convenience
Product Type On Board Extractor
Maintains maximum suction throughout operation regardless of tool speed
Powered by an independent motor for maximum tool power and durability
Max drilling depth of 180mm, drill bit length of 180mm, and maximum drill bit diameter of 38mm
Perform and Protect feature ensures safety during use
Compatible with 18V power source for convenience
Product Type On Board Extractor
relaterade länkar
- DeWALT DWH079D-XJ 18V, Dust Extractor
- DeWALT D25301D-XJ 18V, Corded Dust Extractor
- DeWALT D25303DH-XJ 18V Cordless Dust Extractor
- DeWALT DWV9220-XJ Dust Extractor
- DeWALT DWV9150-XJ Dust Extractor
- DeWALT DWV9210-XJ Dust Extractor
- DeWALT DWV9000-XJ Corded Dust Extractor
- DeWALT DWV9120-XJ Corded Dust Extractor