DeWALT DWV9150-XJ Dust Extractor
- RS-artikelnummer:
- 173-197
- Tillv. art.nr:
- DWV9150-XJ
- Tillverkare / varumärke:
- DeWALT
Antal (1 enhet)*
166,35 kr
(exkl. moms)
207,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 166,35 kr |
*vägledande pris
- RS-artikelnummer:
- 173-197
- Tillv. art.nr:
- DWV9150-XJ
- Tillverkare / varumärke:
- DeWALT
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
| Brand | DeWALT | |
| Hose Length | 35mm | |
| Välj alla | ||
|---|---|---|
Brand DeWALT | ||
Hose Length 35mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The DeWALT AIRLOCK DUST CONNECTION SYSTEM 35MM ANGLE Adapter can be used as a handle in conjunction with a floor cleaning kit. Its angle allows the user to position the hose away from the tool, and the 35mm angle adapter fits tools with a 35mm ID port. The adapter swivels 360 degrees to prevent the hose from becoming twisted during use.
Can be used as a handle in conjunction with a floor cleaning kit
Angle design allows positioning the hose away from the tool
Fits tools with a 35mm ID port
360-degree swivel to prevent hose twisting during use
Angle design allows positioning the hose away from the tool
Fits tools with a 35mm ID port
360-degree swivel to prevent hose twisting during use