DeWALT Borr Diamantpets, Diameter 25 mm
- RS-artikelnummer:
- 172-257
- Tillv. art.nr:
- DT6045-QZ
- Tillverkare / varumärke:
- DeWALT
Antal (1 enhet)*
986,61 kr
(exkl. moms)
1 233,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 18 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 986,61 kr |
*vägledande pris
- RS-artikelnummer:
- 172-257
- Tillv. art.nr:
- DT6045-QZ
- Tillverkare / varumärke:
- DeWALT
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
| Varumärke | DeWALT | |
| Produkttyp | Borr | |
| Material | Diamantpets | |
| Diameter | 25mm | |
| Välj alla | ||
|---|---|---|
Varumärke DeWALT | ||
Produkttyp Borr | ||
Material Diamantpets | ||
Diameter 25mm | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- GB
The DeWALT EXTREME 25mm Diamond Tile Drill Bit is a high-performance tool designed for drilling clean concentric holes in various wall and floor tiles, including porcelain, marble, granite, and slate. With features like reverse spiral thread for continuous water feed and diamond grit welded tip for durability, this drill bit is ideal for installing fixtures and fittings in bathrooms and kitchens.
Reverse spiral thread delivers continuous water feed for longer life and increased speed
Diamond grit welded tip provides greater life and durability
Core ejection slot allows for easy removal of material 'core' after drilling in deeper tiles
Suitable for all wall and floor tiles up to Class 5 hardness, porcelain, marble, granite, and slate
Round shank fitment for compatibility with various drills
Relaterade länkar
- DeWALT Borr Diamantpets, Diameter 7 mm
- DeWALT Borr Diamantpets, Diameter 15 mm
- DeWALT Borr Diamantpets, Diameter 6 mm
- DeWALT Borr Diamantpets, Diameter 20 mm
- DeWALT Borr Diamantpets, Diameter 12 mm
- DeWALT Borr Diamantpets, Diameter 8 mm
- DeWALT Borr Diamantpets, Diameter 10 mm
- DeWALT Borr Diamantpets, Diameter 5 mm