3M 710003 F9473PC Transparent Dubbelhäftande papperstejp, Akryl, Tjocklek 0.106 mm 690kPa, Bredd 12mm, 55 m
- RS-artikelnummer:
- 285-5814
- Tillv. art.nr:
- 7100030935
- Tillverkare / varumärke:
- 3M
Antal (1 enhet)*
590,80 kr
(exkl. moms)
738,50 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter | Per enhet |
|---|---|
| 1 + | 590,80 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5814
- Tillv. art.nr:
- 7100030935
- Tillverkare / varumärke:
- 3M
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
| Varumärke | 3M | |
| Material för baksida | Akryl | |
| Tejptyp | Tejp | |
| Produkttyp | Dubbelhäftande papperstejp | |
| Bredd | 12mm | |
| Längd | 55m | |
| Tjocklek | 0.106mm | |
| Färg | Transparent | |
| Vidhäftande material | Akryl | |
| Handelsnamn | 710003 | |
| Draghållfasthet | 690kPa | |
| Modellnummer | F9473PC | |
| Maximal arbetstemperatur | 260°C | |
| Standarder/godkännanden | UL 879, UL 746C | |
| Välj alla | ||
|---|---|---|
Varumärke 3M | ||
Material för baksida Akryl | ||
Tejptyp Tejp | ||
Produkttyp Dubbelhäftande papperstejp | ||
Bredd 12mm | ||
Längd 55m | ||
Tjocklek 0.106mm | ||
Färg Transparent | ||
Vidhäftande material Akryl | ||
Handelsnamn 710003 | ||
Draghållfasthet 690kPa | ||
Modellnummer F9473PC | ||
Maximal arbetstemperatur 260°C | ||
Standarder/godkännanden UL 879, UL 746C | ||
RoHS-status: Undantagen
3M 710003 Series Double Sided Paper Tape, 12mm Width, 55m Length - 7100030935
This double-sided paper tape is an innovative adhesive solution designed for various applications. Featuring a transparent finish, it measures 12mm in width and 55m in length. This high-performance tape is backed by acrylic, making it suitable for a wide range of bonding tasks in automation, electronics, and mechanical industries.
Features & Benefits
• Superior bonding capabilities enhance adherence to surfaces
• Acrylic adhesive ensures compatibility with diverse materials
• High-temperature performance withstands up to +260 °C
• Low-temperature flexibility remains effective down to -40 °C
• Transparent design allows seamless integration with projects
• Robust thickness delivers durability and longevity in applications
Applications
• Used for securing components in electronic devices
• Ideal for bonding materials in automation processes
• Suitable for high-temperature in mechanical settings
• Effective for mounting and assembly tasks requiring discretion
What materials is this adhesive effective on?
This tape performs well on various materials, including metals, plastics, and paper, catering to different industrial adhesion needs.
How does the temperature range impact its performance?
The ability to function effectively from -40 °C to +260 °C allows this tape to maintain strong bonds in extreme conditions, making it versatile for challenging environments.
Can it be used in outdoor applications?
While its adhesive is robust, prolonged exposure to sunlight may affect the adhesive properties, so it is best suited for indoor use or sheltered environments.
What thickness is optimal for industrial use?
The tape's thickness of 0.26mm provides adequate strength and flexibility, ensuring reliable performance for industrial applications requiring durable adhesive solutions.
How can this tape be removed without damage?
Careful peeling from one edge typically allows for clean removal, minimising residue and preserving the integrity of the underlying surfaces.
Relaterade länkar
- RS PRO RS PRO Vit Dubbelhäftande papperstejp Tjocklek 100 μm 50 m
- 3M 9086 Genomskinlig Dubbelhäftande papperstejp Tjocklek 0.19 mm Bredd 12mm, 50 m
- Tesa 4965 4965 Transparent Dubbelhäftande papperstejp Tjocklek 0.205 mm 20N/cm 50 m
- 3M 9084 Beige Dubbelhäftande papperstejp Tjocklek 0.1 mm 8N/cm Bredd 12mm, 50 m
- RS PRO Vit Dubbelhäftande papperstejp Tjocklek 9 mm 50 m
- 3M 700003 9191 Vit Dubbelhäftande papperstejp Tjocklek 0.26 mm 25 m
- 3M 700011 9195 Gul Dubbelhäftande papperstejp Tjocklek 0.13 mm 25 m
- RS PRO RS PRO Vit Dubbelhäftande papperstejp Tjocklek 100 μm 50 m