Tesa 07065-00011-24 Black Double Sided Tape, 1.2mm Thick, 48 N/cm, Acrylic Foam Backing, 19mm x 25m
- RS-artikelnummer:
- 207-757
- Tillv. art.nr:
- 07065-00011-24
- Tillverkare / varumärke:
- Tesa
Antal (1 enhet)*
709,00 kr
(exkl. moms)
886,25 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 709,00 kr |
*vägledande pris
- RS-artikelnummer:
- 207-757
- Tillv. art.nr:
- 07065-00011-24
- Tillverkare / varumärke:
- Tesa
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
| Brand | Tesa | |
| Backing Material | Acrylic Foam | |
| Tape Type | Adhesive Tape | |
| Width | 19mm | |
| Length | 25m | |
| Thickness | 1.2mm | |
| Colour | Black | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 48 N/cm | |
| Model Number | 07065-00011-24 | |
| Series | tesa® ACXplus 7065 | |
| Välj alla | ||
|---|---|---|
Brand Tesa | ||
Backing Material Acrylic Foam | ||
Tape Type Adhesive Tape | ||
Width 19mm | ||
Length 25m | ||
Thickness 1.2mm | ||
Colour Black | ||
Adhesive Material Acrylic | ||
Adhesion Strength 48 N/cm | ||
Model Number 07065-00011-24 | ||
Series tesa® ACXplus 7065 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The Tesa Double-sided acrylic foam tape designed for bonding of 'hard-to-bond-materials' such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design.
High adhesion
Resistance to plasticizer migration
Resistance to plasticizer migration
Relaterade länkar
- Tesa 07065-00011-22 Black Double Sided Tape 48 N/cm 19mm x 25m
- Tesa 07065-00009-22 Black Double Sided Tape 48 N/cm 12mm x 25m
- Tesa 07065-00012-22 Black Double Sided Tape 48 N/cm 25mm x 25m
- Tesa 07055-00011-28 Transparent Double Sided Tape 24 N/cm 19mm x 25m
- Tesa 58000 Transparent Double Sided Tape Acrylic Backing
- Tesa 07055-00003-48 Transparent Double Sided Tape 24 N/cm 19mm x 25m
- Tesa 07054-00001-48 Transparent Double Sided Tape 18 N/cm 6mm x 25m
- Tesa 07055-00007-28 Transparent Double Sided Tape 24 N/cm 6mm x 25m