RS PRO Kantlist, Svart, Etylen-propylen-dienmonomer, H 18 mm, B 7.6mm, L 20 m

Antal (1 rulle med 20 meter)*

580,42 kr

(exkl. moms)

725,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per meter*
1 +580,42 kr29,021 kr

*vägledande pris

RS-artikelnummer:
619-1679
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Längd

20m

Bredd

7.6mm

Höjd

18mm

Undertyp

Kantskydd

Produkttyp

Kantlist

Material

Etylen-propylen-dienmonomer

Färg

Svart

Standarder/godkännanden

No

RS PRO EPDM Rubber Sealing Strip


Use this high-quality rubber sealing strip to protect the edges and sealing door panels. EPDM rubber has synthetic properties for flexibility and durability, perfect for eliminating vibration and noise cancellation. Once installed our rubber strips provide great protection from the elements, keeping out bugs and debris plus offers a long service life of up to 10 years.

Features and Benefits


  • Our EPDM rubber seals do not require any glue

  • Self-locking

  • Age resistant against lacquers, plastics

  • Resistant to most chemicals, UV light, moisture, and ozone

  • 60 ± 5 Shore

  • Length: 20 m

  • Why would you choose RS PRO?


    RS PRO offer an extensive range of EPDM rubber sealing strips with various profiles designed for use in a wide range of industries. They offer exceptional weatherproofing perfect doors and window sealing and are suitable for indoor and outdoor applications.

    Applications


  • Doors

  • Windows

  • Enclosures

  • Edge Protection

  • Relaterade länkar