RS PRO Uniblock, 40, 8mm Slot, 40 mm Strut Profile
- RS-artikelnummer:
- 767-5759
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 påse med 2 enheter)*
143,62 kr
(exkl. moms)
179,52 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 110 enhet(er) är redo att levereras
- Plus 13 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 - 4 | 143,62 kr | 71,81 kr |
| 5 - 9 | 140,90 kr | 70,45 kr |
| 10 + | 137,76 kr | 68,88 kr |
*vägledande pris
- RS-artikelnummer:
- 767-5759
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Component Type | Uniblock | |
| Fits Strut Profile | 40 mm | |
| Fits Groove Size | 8mm | |
| Product Family | RS Structural System | |
| Product System | 40 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Component Type Uniblock | ||
Fits Strut Profile 40 mm | ||
Fits Groove Size 8mm | ||
Product Family RS Structural System | ||
Product System 40 | ||
- COO (Country of Origin):
- DE
Uniblock
Uniblock to hold panels in place. These uniblocks will attach to aluminium profiles. Designed for use with RS structural systems. The uniblock is also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
relaterade länkar
- RS PRO Uniblock 8mm Slot, 40 mm Strut Profile
- RS PRO Uniblock 20 mm Strut Profile
- RS PRO Plastic Uniblock 10 mm 40 mm Strut Profile
- RS PRO Glass Panel Profile 8mm Slot, 40 mm Strut Profile
- RS PRO Door Hinge 8mm Slot, 40 mm Strut Profile
- RS PRO Clip Block 8mm Slot, 40 mm Strut Profile
- RS PRO T-Slot Nut Strut Profile 40 mm, Groove Size 8mm
- RS PRO M5 T-Slot Nut Strut Profile 40 mm, Groove Size 8mm