RS PRO Clip Block, 40, 8mm Slot, 40 mm Strut Profile

Mängdrabatt möjlig

Antal (1 påse med 10 enheter)*

282,98 kr

(exkl. moms)

353,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 9 enhet(er) levereras från den 28 januari 2026
  • Dessutom levereras 11 enhet(er) från den 18 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 - 4282,98 kr28,298 kr
5 - 9277,20 kr27,72 kr
10 +271,49 kr27,149 kr

*vägledande pris

RS-artikelnummer:
767-5755
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Component Type

Clip Block

Fits Strut Profile

40 mm

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

COO (Country of Origin):
DE

Clip Block to hold panel in place


Clip Block to hold panel in place for use with RS structural system profiles. This clip block is also compatible with the Item range of profiles.

Die cast zinc


RS Structural System Profile Accessories


RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

relaterade länkar