RS PRO Röd, Polyeten med hög densitet, Livsmedelssäker Förkläde för engångsbruk, 200 per paket

Antal (1 förpackning med 200 enheter)*

100,80 kr

(exkl. moms)

126,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 400 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
200 +0,504 kr100,80 kr

*vägledande pris

RS-artikelnummer:
245-8831
Tillv. art.nr:
A0163
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Färg

Röd

Produkttyp

Förkläde för engångsbruk

hane/hona

Unisex

Materialegenskaper

Livsmedelssäker

Material

Polyeten med hög densitet

Midjemått

69 cm

Längd

1.07m

Antal per förpackning

200

RoHS-status: Undantagen

COO (ursprungsland):
CN

RS PRO Disposable Aprons


Introducing the range of RS PRO Disposable Aprons, a high-quality disposable solution for use in a variety of industries where hygiene is critical. Made from lightweight, waterproof polythene plastic, this apron can add an additional level of protection for implementing infection and disease control protocols, working with non-hazardous liquids and chemicals or even foods by reducing the risk of splashing onto clothing, plus much more.

Features and Benefits:


  • These RS PRO Disposable Aprons are the perfect solution for hygiene and protection from contamination and splashes in environments where these are critical factors like nursing and food production and preparation

  • The lightweight but durable polythene plastic is waterproof and with a food-safe coloured tint, it makes the apron easily identifiable

  • Quick and easy to put on and take off, the neck loop and waist tie provide a comfortable and secure fit for all body types

  • The aprons are a cost-effective way of managing hygiene and contamination in a wide range of environments like food preparation and handling, electronics manufacturing, laboratory testing, medical tasks, and so much more

  • Supplied in a dispenser pack of 10, 50 or 100 aprons or on a roll of 200 and designed for single use applications only

  • Applications:


    Disposable aprons are a key piece of PPE in environments where contamination control and hygiene are critical by providing added levels of protection, especially where disease and infection protocols are implemented. They have two important functions; keeping any dirt, dust or debris from clothing contained so that it does not contaminate anything within the working environment such as exposed food items, sanitised products, etc. and offering protection for uniforms and skin. These types of aprons are super versatile and can be used from very basic applications like food preparation and handling or cleaning tasks to more contamination critical applications like nursing, pharmaceuticals and much more.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar