MikroElektronika MIKROE-6245, Mikromedia 3 for PIC Resistive FPI frame 3.5in TFT Development Board for Industrial Use

Antal (1 enhet)*

2 109,54 kr

(exkl. moms)

2 636,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 109,54 kr

*vägledande pris

RS-artikelnummer:
298-823
Tillv. art.nr:
MIKROE-6245
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Diagonal Display Size

3.5in

Display Technology

TFT

Kit Classification

Development Board

Kit Name

Mikromedia 3 for PIC Resistive FPI frame

For Use With

Industrial Use

COO (Country of Origin):
RS
The MikroElektronika Macromedia 3 for PIC Resistive is a versatile platform not limited to multimedia applications. It offers USB functionality, digital motion sensor support, battery charging functionality, SD card reader, and more, expanding its capabilities beyond multimedia use. The Macromedia 3 for PIC Resistive FPI with frame includes two microbus Shuttle connectors, a new addition to the microbus standard, featuring a 2x8-pin IDC header with 1.27mm pitch. The microbus Shuttle extension board is compatible with 1600+ Click boards, ensuring flexibility and expandability.

USB Type C
USB Host
SD Card
ON/OFF switch

relaterade länkar