Display Visions Amber Display Backlight, LED 94 x 67mm

Antal (1 fack med 6 enheter)*

1 533,282 kr

(exkl. moms)

1 916,604 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 27 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
6 +255,547 kr1 533,28 kr

*vägledande pris

RS-artikelnummer:
197-1304
Tillv. art.nr:
EA LED94X67-A
Tillverkare / varumärke:
Display Visions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Display Visions

Backlight Type

LED

Backlight Colours

Amber

Dimensions

94 x 67mm

Series

EA DOGS104x-A

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.

relaterade länkar