Display Visions Amber Display Backlight, LED 66 x 40mm

Antal (1 fack med 11 enheter)*

750,739 kr

(exkl. moms)

938,421 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 11 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
11 +68,249 kr750,74 kr

*vägledande pris

RS-artikelnummer:
197-1269
Tillv. art.nr:
EA LED66x40-A
Tillverkare / varumärke:
Display Visions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Display Visions

Backlight Type

LED

Backlight Colours

Amber

Dimensions

66 x 40mm

Series

EA DOGS104x-A

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V

relaterade länkar