Bosch, Tätningspistol, Kapacitet 310ml

Antal (1 enhet)*

4 730,48 kr

(exkl. moms)

5 913,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 9 enhet(er) är redo att levereras
  • Plus 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 730,48 kr

*vägledande pris

RS-artikelnummer:
221-6364
Tillv. art.nr:
06019C4100
Tillverkare / varumärke:
Bosch
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Bosch

Produkttyp

Tätningspistol

Undertyp

Elektrisk tätningspistol

Volym

310ml

Standarder/godkännanden

No

Bosch Sealant Gun, Electric Caulk Gun Type, 18V Battery Voltage - 06019C4100


From beading to bonding, apply your adhesive with expert precision using this sealant gun from Bosch. It accepts cartridges up to 310ml, so you can complete a lot of work before it needs changing. Thanks to a powerful push force of 3.5Kn and a feed rate of 8mm/sec, you can get the job done fast, even when working with high-viscosity materials. The gun is fully electric, with a choice of nine speed settings to suit the task at hand. It's cordless for added convenience and works with any 18V batteries or chargers as part of the Bosch professional 18V system.

Features & Benefits


• Variable speed trigger gives full control over dispensing

• Auto-reverse function relieves pressure from the plunger rod, cutting down on drips and spills

• Suspension loop for hanging when not in use

• Versatile choice due to its wide compatibility with various types of caulk and adhesive cartridges

Applications


• DIY home repairs

• Construction worksites

• Automotive manufacturing

How much does this sealant gun weigh?


The tool weighs 2kg without the battery and 3.4kg with it, so you can handle it with ease.

Relaterade länkar